Finder PCB Mount Power Relay, 24V Coil, 6A Switching Current, SPDT
- RS-stocknr.:
- 285-7734
- Artikelnummer Distrelec:
- 137-44-310
- Fabrikantnummer:
- 34.51.7.024.5010
- Fabrikant:
- Finder
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 285-7734
- Artikelnummer Distrelec:
- 137-44-310
- Fabrikantnummer:
- 34.51.7.024.5010
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
- Land van herkomst:
- ES
The PCB power relay, model 34, is a single pole, changeover (1CO) configuration with a 6A rating at DC 24V. It has a coil resistance of 3.35kOhm. The relay ensures safe separation as per VDE 0160 standards between the coil and the contact set, with a 6mm air gap and an 8mm creepage path. The contact material is AgSnO2, suitable for power currents.
Ultra slim, only 5 mm wide
Sensitive DC coil
RoHS compliant
Sensitive DC coil
RoHS compliant
Gerelateerde Links
- Finder PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- Finder PCB Mount Power Relay, 24V Coil, 6A Switching Current, SPDT
- Finder PCB Mount Relay, 24V dc Coil, 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
- Finder PCB Mount Power Relay, 12V Coil, 6A Switching Current, SPDT
- Finder PCB Mount Relay, 5V dc Coil, 6A Switching Current, SPDT
- Finder PCB Mount Power Relay, 5V Coil, 6A Switching Current, SPDT
- Finder PCB Mount Power Relay, 60V Coil, 6A Switching Current, SPDT