Finder Plug-In Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS-stocknr.:
- 257-7377
- Fabrikantnummer:
- 465290245040
- Fabrikant:
- Finder
Subtotaal (1 eenheid)*
€ 13,36
(excl. BTW)
€ 16,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 22 december 2025
- Plus verzending 20 stuk(s) vanaf 27 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,36 |
*prijsindicatie
- RS-stocknr.:
- 257-7377
- Fabrikantnummer:
- 465290245040
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug-In Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Latching | No | |
| Series | 46 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 440V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Maximum Switching Current AC | 15 A | |
| Coil Power | 500mW | |
| Standards Met | cURus, EAC | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | +70°C | |
| Contact Material | AgNi + Au | |
| Isolation Coil To Contact | 6kV | |
| Minimum Operating Temperature | -40°C | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Plug-In Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Series 46 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 440V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 15 A | ||
Coil Power 500mW | ||
Standards Met cURus, EAC | ||
Life 100000 Cycles | ||
Maximum Operating Temperature +70°C | ||
Contact Material AgNi + Au | ||
Isolation Coil To Contact 6kV | ||
Minimum Operating Temperature -40°C | ||
Number of Coils Single | ||
Vrijgesteld
- Land van herkomst:
- IT
Finder Series 46 Power Relay, 24V DC Coil Voltage, 8A Switching Current - 465290245040
This power relay is a versatile DPDT relay designed for efficient automation in various industrial applications. Operating at a coil voltage of 24V DC, it allows for the switching of currents up to 8A while meeting high-performance standards. Its compact plug-in mounting type enhances versatility and ease of installation in control panels and other electrical systems.
Features & Benefits
• High insulation rating of 6kV between coil and contacts enhances safety
• Long lifespan of 100,000 cycles reduces maintenance needs
• Maximum switching voltage of 440V AC supports diverse applications
• Cadmium-free contacts promote environmentally friendly solutions
• Single coil configuration simplifies wiring and installation
• Operates efficiently within a wide temperature range of -40°C to +70°C
• Long lifespan of 100,000 cycles reduces maintenance needs
• Maximum switching voltage of 440V AC supports diverse applications
• Cadmium-free contacts promote environmentally friendly solutions
• Single coil configuration simplifies wiring and installation
• Operates efficiently within a wide temperature range of -40°C to +70°C
Applications
• Ideal for automation systems controlling blinds and shutters
• Utilised in road and tunnel lighting systems
• Commonly used in hoists and cranes for reliability
• Effective for management in bottling plants and control panels
• Suitable for lift systems, ensuring operational efficiency
• Utilised in road and tunnel lighting systems
• Commonly used in hoists and cranes for reliability
• Effective for management in bottling plants and control panels
• Suitable for lift systems, ensuring operational efficiency
What is the switching capability of this relay in terms of voltage and current?
It can switch a maximum voltage of 440V AC and handle current up to 8A, making it suitable for various demanding applications.
How does the coil voltage impact the relay's functionality?
With a coil voltage of 24V DC, it maximises efficiency and ensures reliable operation across a range of automation tasks.
What materials are used in the contacts, and why are they significant?
The contacts are made of AgNi with added gold, minimising contact resistance and enhancing performance in critical applications.
What environmental conditions can this relay withstand?
This relay effectively operates within a temperature range of -40°C to +70°C, ensuring reliability in challenging environments.
How does the isolation rating benefit the relays usage?
The high isolation rating of 6kV between coil and contacts provides added safety, reducing the risk of electrical interference and enhancing performance.
Gerelateerde Links
- Finder Plug In Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder Plug In Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder Plug In Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- Finder PCB Mount Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder Plug-In Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- Finder PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT
- Finder PCB Mount Power Relay, 24V ac/dc Coil, 8A Switching Current, DPDT