Finder Plug-In Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Subtotaal (1 eenheid)*

€ 7,79

(excl. BTW)

€ 9,43

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 40 stuk(s) vanaf 16 januari 2026
  • Plus verzending 30 stuk(s) vanaf 27 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 7,79

*prijsindicatie

RS-stocknr.:
257-7376
Fabrikantnummer:
465290240020
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug-In Mount

Switching Current

8A

Number of Poles

2

Latching

No

Series

46

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

15 A

Coil Power

500mW

Contact Material

Silver Alloy

Life

100000 Cycles

Standards Met

cURus, EAC

Isolation Coil To Contact

6kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Number of Coils

Single

Vrijgesteld

Land van herkomst:
IT

Finder Series 46 Power Relay, 24V DC Coil Voltage, 8A Switching Current - 465290240020


This power relay is a miniature industrial device designed for effective control of electrical systems. Operating at a coil voltage of 24V DC, this DPDT relay is equipped with plug-in mounting capabilities, making it suitable for various applications where space is at a premium. With impressive specifications including a maximum switching voltage of 440V AC and a notable lifespan of 100,000 cycles, it ensures reliable performance in demanding environments.

Features & Benefits


• 24V DC operation provides versatile energy solutions
• DPDT configuration supports complex switching requirements
• Plug-in design simplifies installation and maintenance
• High voltage relay features a 6kV isolation to enhance safety
• AgNi contact relay ensures long-lasting conductivity and reliability
• Capable of switching up to 8A, suitable for various control panels

Applications


• Ideal for automation systems controlling blinds and shutters
• Utilised in lift operations for safety and efficiency
• Perfect for managing road and tunnel lighting systems
• An essential component in bottling plant machinery control
• Employed in hoists, cranes, and other industrial machinery

What environmental conditions can this relay handle?


The relay operates efficiently within an ambient temperature range of -40°C to +70°C, making it suitable for various indoor and outdoor applications.

How does the insulation performance impact its usability?


With an insulation rating of 6kV between the coil and contacts, this relay offers robust protection against electrical interference, enhancing system reliability.

Can it be used for both AC and DC applications?


Yes, the relay is versatile and supports both AC and DC coil configurations, providing enhanced flexibility for different electrical systems.

What is the significance of the contact material used?


The AgNi contact material used in this relay is known for its excellent conductivity and durability, which is crucial for maintaining performance over extensive operational cycles.

Gerelateerde Links