Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- RS-stocknr.:
- 248-2512
- Fabrikantnummer:
- 622390120300
- Fabrikant:
- Finder
Subtotaal (1 verpakking van 10 eenheden)*
€ 154,59
(excl. BTW)
€ 187,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 15,459 | € 154,59 |
*prijsindicatie
- RS-stocknr.:
- 248-2512
- Fabrikantnummer:
- 622390120300
- Fabrikant:
- Finder
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
| Merk | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT, 3PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 3 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT, 3PDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 3 | ||
Latching No | ||
- Land van herkomst:
- IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (NO) poles, while the coil voltage is 12 Vdc. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with standard AgCdO contacts
It comes with standard AgCdO contacts
Gerelateerde Links
- Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 12V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 12V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 24V dc Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 230V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 120V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 60V dc Coil, 16A Switching Current, 3PDT, 3PDT