Finder PCB Mount Power Relay Module, 24V dc Coil, 16A Switching Current, 3PDT, 3PDT

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
248-2516
Fabrikantnummer:
622390240500
Fabrikant:
Finder
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Finder

Coil Voltage

24V dc

Contact Configuration

3PDT, 3PDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

3

Latching

No

Land van herkomst:
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 24 Vdc. This relay is rated for 250 Vac.

Standard version relay from 62 series
It comes with standard AgCdO contacts

Gerelateerde Links