Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
- RS-stocknr.:
- 233-4143
- Fabrikantnummer:
- G2RL-2 DC5
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 tube van 100 eenheden)*
€ 291,40
(excl. BTW)
€ 352,60
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 19 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 100 - 400 | € 2,914 | € 291,40 |
| 500 + | € 2,832 | € 283,20 |
*prijsindicatie
- RS-stocknr.:
- 233-4143
- Fabrikantnummer:
- G2RL-2 DC5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 8A | |
| Number of Poles | 2 | |
| Series | G2RL | |
| Coil Resistance | 62.5 Ω | |
| Coil Power | 400mW | |
| Isolation Coil To Contact | 5kV ac | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Series G2RL | ||
Coil Resistance 62.5 Ω | ||
Coil Power 400mW | ||
Isolation Coil To Contact 5kV ac | ||
Number of Coils Single | ||
- Land van herkomst:
- MY
The Omron G2RL series low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. It has Ag-alloy contact material.
Flux protection
Ambient operating temperature from -40°C to 85°C
100 mO maximum contact resistance
Ambient operating temperature from -40°C to 85°C
100 mO maximum contact resistance
Gerelateerde Links
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPST
- Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 3A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPDT