Omron PCB Mount Non-Latching Relay, 220V ac Coil, 16A Switching Current, SPDT
- RS-stocknr.:
- 233-4127
- Fabrikantnummer:
- G2R-1-E AC200/(220)
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 7,81
(excl. BTW)
€ 9,45
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
- Plus verzending 104 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 7,81 |
| 10 - 24 | € 7,52 |
| 25 - 49 | € 7,33 |
| 50 + | € 7,02 |
*prijsindicatie
- RS-stocknr.:
- 233-4127
- Fabrikantnummer:
- G2R-1-E AC200/(220)
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 220V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Series | G2R | |
| Coil Resistance | 20.2 kΩ | |
| Coil Power | 900mW | |
| Isolation Coil To Contact | 5kV ac | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 220V ac | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Series G2R | ||
Coil Resistance 20.2 kΩ | ||
Coil Power 900mW | ||
Isolation Coil To Contact 5kV ac | ||
Number of Coils Single | ||
- Land van herkomst:
- ID
The Omron G2R series general purpose power relay which has single-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.
Single-side stable model
Flux protection
RoHS compliant
Flux protection
RoHS compliant
Gerelateerde Links
- Omron PCB Mount Non-Latching Relay, 220V ac Coil, 16A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- Omron Non-Latching Relay, SPDT
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPDT
- Omron Surface Mount Power Relay, 200 → 220V ac Coil, SPDT
- Omron Non-Latching Relay, 10A Switching Current, SPDT
- Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT