Omron PCB Mount Non-Latching Relay, 12V dc Coil, 100A Switching Current, SPST
- RS-stocknr.:
- 232-6295
- Fabrikantnummer:
- G7EB-1A DC12
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 doos van 60 eenheden)*
€ 3.296,04
(excl. BTW)
€ 3.988,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 60 - 60 | € 54,934 | € 3.296,04 |
| 120 - 300 | € 53,778 | € 3.226,68 |
| 360 + | € 52,621 | € 3.157,26 |
*prijsindicatie
- RS-stocknr.:
- 232-6295
- Fabrikantnummer:
- G7EB-1A DC12
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 100A | |
| Number of Poles | 1 | |
| Series | G7EB | |
| Coil Resistance | 51 Ω | |
| Coil Power | 2.8W | |
| Isolation Coil To Contact | 10kV | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 100A | ||
Number of Poles 1 | ||
Series G7EB | ||
Coil Resistance 51 Ω | ||
Coil Power 2.8W | ||
Isolation Coil To Contact 10kV | ||
Number of Coils Single | ||
- Land van herkomst:
- CN
The Omron G7EB series high power and high temperature type power relay with 480 VAC and 100 A switching current. Used for power conditioner inverter and industrial inverter.
480 VAC/100 A high current switching
60 VDC/100 A for normal/reverse direction switching
Ambient temperature 85°C
High impulse withstand voltage, 10 kV
Contact gap ≥3.6 mm (Applied to VDE0126)
Low initial contact resistance ≤5 mΩ
60 VDC/100 A for normal/reverse direction switching
Ambient temperature 85°C
High impulse withstand voltage, 10 kV
Contact gap ≥3.6 mm (Applied to VDE0126)
Low initial contact resistance ≤5 mΩ
Gerelateerde Links
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 100A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 100A Switching Current, SPST
- Omron PCB Mount Power Relay, 12V dc Coil, 100A Switching Current, SPST-NO
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST, SPST