Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- RS-stocknr.:
- 232-6275
- Fabrikantnummer:
- G5Q-1A-HA-PW DC5 (TY)
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 1,94
(excl. BTW)
€ 2,35
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 22 december 2025
- Plus verzending 53 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 1,94 |
| 10 - 99 | € 1,89 |
| 100 + | € 1,84 |
*prijsindicatie
- RS-stocknr.:
- 232-6275
- Fabrikantnummer:
- G5Q-1A-HA-PW DC5 (TY)
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Series | G5Q | |
| Coil Resistance | 125 Ω | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 8kV | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Series G5Q | ||
Coil Resistance 125 Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 8kV | ||
Number of Coils Single | ||
- Land van herkomst:
- CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 5Vdc and use for output applications of control equipment.
Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
Gerelateerde Links
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
- Omron Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST