Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPST
- RS-stocknr.:
- 232-6268
- Fabrikantnummer:
- G5PZ-1A-E DC5
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 tray van 100 eenheden)*
€ 284,90
(excl. BTW)
€ 344,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 100 - 400 | € 2,849 | € 284,90 |
| 500 - 900 | € 2,789 | € 278,90 |
| 1000 + | € 2,729 | € 272,90 |
*prijsindicatie
- RS-stocknr.:
- 232-6268
- Fabrikantnummer:
- G5PZ-1A-E DC5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Number of Poles | 1 | |
| Series | G5PZ | |
| Coil Resistance | 47 Ω | |
| Coil Power | 530mW | |
| Isolation Coil To Contact | 10kV | |
| Number of Coils | Single | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Number of Poles 1 | ||
Series G5PZ | ||
Coil Resistance 47 Ω | ||
Coil Power 530mW | ||
Isolation Coil To Contact 10kV | ||
Number of Coils Single | ||
- Land van herkomst:
- CN
The Omron G5PZ series for compact PCB power relay use for home conditioners and appliances. Switching current is 20 A and enclosure rating is flux protection.
10.5 mm (W) slim size and 1 pole 16 A/20 A switching capability
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
High sensitivity of 530 mW coil consumption and further saving energy with holding voltage 50%
Min. 6.4 mm of insulation distance and 10 kV impulse withstand voltage (between coil and contact
Gerelateerde Links
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 20A Switching Current, SPST-NO
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 12A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPST, SPST