Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS-stocknr.:
- 213-2132
- Fabrikantnummer:
- G5NB-1A4-E DC5
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 3,16
(excl. BTW)
€ 3,82
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 626 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 3,16 |
| 10 - 24 | € 3,02 |
| 25 - 49 | € 2,80 |
| 50 - 99 | € 2,66 |
| 100 + | € 2,42 |
*prijsindicatie
- RS-stocknr.:
- 213-2132
- Fabrikantnummer:
- G5NB-1A4-E DC5
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 1 | |
| Series | G5NB | |
| Latching | No | |
| Coil Resistance | 125Ω | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 4kV ac | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 1 | ||
Series G5NB | ||
Latching No | ||
Coil Resistance 125Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 4kV ac | ||
- Land van herkomst:
- MY
The Omron G5NB PCB Power Relay has 1-pole 5A Switching Capability and 10 kV Impulse Withstand Voltage. The G5NB PCB Power Relay has application such as Water heaters, Refrigerators, Air conditioners, Home appliances and Small electric appliances.
1a (SPST-NO) contact form
Gerelateerde Links
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 3A Switching Current, SPST
- Omron PCB Mount Power Relay, 5V dc Coil, 20A Switching Current, SPST-NO
- Omron PCB Mount Power Relay, 5V dc Coil, 16A Switching Current, SPST
- Omron Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron Power Relay, 5V dc Coil, 10A Switching Current, SPST
- Omron PCB Mount Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Non-Latching Relay, 5V dc Coil, 5A Switching Current, SPST, SPST