TE Connectivity Power Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 501-204
- Fabrikantnummer:
- 1617152-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 193,02
(excl. BTW)
€ 233,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 193,02 | € 96,51 |
*prijsindicatie
- RS-stocknr.:
- 501-204
- Fabrikantnummer:
- 1617152-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Switching Current | 1A | |
| Number of Poles | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Switching Current 1A | ||
Number of Poles 2 | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity general purpose signal relay is engineered for efficiency and dependability, making it an essential component for various DC applications. With its non-polarized, monostable design, it accommodates 2 Form C DPDT-CO contact arrangement, delivering a robust solution for demanding operational needs. Capable of handling contact ratings up to 1 A and operating on a 12 VDC coil voltage, this relay combines high performance with great versatility. Built to endure harsh environments, it boasts a hermetically sealed enclosure, ensuring optimal reliability in extreme conditions. Additionally, the unique coil suppression diode feature enhances circuit stability, making it a smart choice for precise control and safety in your electrical systems.
Designed for a wide range of DC applications
Ensures high performance with robust contact ratings
Features a compact and space-saving configuration
Offers coil polarity protection for enhanced circuit longevity
Exhibits exceptional vibration and shock resistance
Built with extended leads for ease of installation
Hermetically sealed to withstand challenging environmental factors
Includes dual suppression diodes to improve electromagnetic compatibility
Ensures high performance with robust contact ratings
Features a compact and space-saving configuration
Offers coil polarity protection for enhanced circuit longevity
Exhibits exceptional vibration and shock resistance
Built with extended leads for ease of installation
Hermetically sealed to withstand challenging environmental factors
Includes dual suppression diodes to improve electromagnetic compatibility
Gerelateerde Links
- TE Connectivity Power Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Power Relay, 12V Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Omron PCB Mount Latching Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
