TE Connectivity Panel Power Relay, 120V ac Coil, 5A Switching Current, SPDT
- RS-stocknr.:
- 472-924
- Artikelnummer Distrelec:
- 303-53-113
- Fabrikantnummer:
- 1618065-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 3.299,78
(excl. BTW)
€ 3.992,73
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.299,78 |
*prijsindicatie
- RS-stocknr.:
- 472-924
- Artikelnummer Distrelec:
- 303-53-113
- Fabrikantnummer:
- 1618065-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | Kilovac 1800 | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Height | 76.2mm | |
| Length | 117.3mm | |
| Width | 123.7mm | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series Kilovac 1800 | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Height 76.2mm | ||
Length 117.3mm | ||
Width 123.7mm | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
- Land van herkomst:
- US
The TE Connectivity protective relay is a reliable and efficient solution designed for various industrial applications. The product is part of the Kilovac 1800 Series, which showcases advanced technology to enhance safety and performance in electrical systems. Engineered for panel mounting, this relay offers both 1 NC and 1 NO contact arrangements, catering to diverse operational needs. Its robust construction ensures durability in challenging environments, making it ideal for applications that require dependable protective relays. Additionally, it operates on AC current, providing versatility across different systems while maintaining a compact design that facilitates easy installation and integration into existing setups.
Adjustable pick-up mode enhances the customisation for specific applications
Screw terminal connections simplify installation and maintenance
Designed for three-phase configurations to support extensive operational flexibility
Capable of operating across a frequency range of 50 to 500 Hz for adaptable performance
Low halogen composition aligns with modern environmental regulations
Gerelateerde Links
- TE Connectivity Power Relay, 28V dc Coil, 5A Switching Current, SPDT
- TE Connectivity Panel Power Relay, 120V ac Coil, 5A Switching Current, SPDT, SPST
- Omron PCB Power Relay, 120V ac Coil, 5A Switching Current, SPDT
- WAGO Relay, 120V ac Coil, 5A Switching Current, 4PDT
- Omron Power Relay, 120V ac Coil, 5A Switching Current, 3PDT
- TE Connectivity Power Relay, 120V ac Coil, 5A Switching Current, 3PDT
- Omron Relay, 120V ac Coil, 5A Switching Current, DPDT
- Omron Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
