TE Connectivity Power Relay, 120V ac Coil, 5A Switching Current, 3PDT
- RS-stocknr.:
- 480-961
- Fabrikantnummer:
- 5-1393099-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 3 eenheden)*
€ 218,74
(excl. BTW)
€ 264,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 218,74 | € 72,913 |
*prijsindicatie
- RS-stocknr.:
- 480-961
- Fabrikantnummer:
- 5-1393099-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 3PDT | |
| Switching Current | 5A | |
| Number of Poles | 3 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration 3PDT | ||
Switching Current 5A | ||
Number of Poles 3 | ||
- Land van herkomst:
- MX
The TE Connectivity relay is an essential component for any application requiring reliable switching solutions. Designed for general purpose use, this product ensures high performance in electrical circuits while maintaining compliance with the EU RoHS Directive. Its robust construction guarantees durability, making it ideal for a variety of applications across different industries. Offering seamless integration, this relay is compatible with several models, enhancing flexibility in product design.
Offers a high-performance relay solution for general applications
Engineered for durable and reliable operation in various environments
Integrates effortlessly with numerous electrical systems for enhanced versatility
Meets stringent EU RoHS compliance standards for environmental safety
Designed to ensure longevity and consistent performance in demanding conditions
Engineered for durable and reliable operation in various environments
Integrates effortlessly with numerous electrical systems for enhanced versatility
Meets stringent EU RoHS compliance standards for environmental safety
Designed to ensure longevity and consistent performance in demanding conditions
Gerelateerde Links
- Omron Plug In Power Relay, 120V ac Coil, 5A Switching Current, 3PDT
- Finder Plug In Relay, 120V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder Plug In Relay, 120V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Plug-In Mount Relay, 120V ac Coil, 6A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Relay, 120V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder Flange Mount Relay, 120V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Power Relay Module, 120V ac Coil, 16A Switching Current, 3PDT, 3PDT
- Turck Plug In Power Relay, 120V ac Coil, 16A Switching Current, 3PDT
