APC IEC 42 Gang Power Distribution Unit, 1.8m Cable, 16A, 230 V
- RS-stocknr.:
- 287-7197
- Fabrikantnummer:
- APDU10250SW
- Fabrikant:
- APC
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 287-7197
- Fabrikantnummer:
- APDU10250SW
- Fabrikant:
- APC
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
| Merk | APC | |
| Number of Sockets | 42 | |
| Socket Type | IEC | |
| Mains Plug Type | IEC | |
| Cord Length | 1.8m | |
| Mounting Type | Rack Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Number of Sockets 42 | ||
Socket Type IEC | ||
Mains Plug Type IEC | ||
Cord Length 1.8m | ||
Mounting Type Rack Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- Land van herkomst:
- PH
The APC NetShelter Rack PDU is a high-quality, advanced switched PDU designed for 3-phase power distribution. With 42 outlets and a load capacity of 11500 VA, this PDU is perfect for data centres and other high-power environments.
Switched PDU with 42 outlets for flexible power distribution
Supports 3-phase power input for efficient power delivery
Compact design with rack-mounted mounting mode for easy installation
High load capacity of 11500 VA for powering multiple devices
Comes with a 3-year warranty for peace of mind
Supports 3-phase power input for efficient power delivery
Compact design with rack-mounted mounting mode for easy installation
High load capacity of 11500 VA for powering multiple devices
Comes with a 3-year warranty for peace of mind
Gerelateerde Links
- APC IEC 42 Gang Power Distribution Unit, 1.8m Cable, 48A, 230 V
- APC IEC 42 Gang Power Distribution Unit, 1.8m Cable, 20A, 230 V
- APC IEC 48 Gang Power Distribution Unit, 1.8m Cable, 16A, 230 V
- APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 1.8m Cable, 16A, 230 V
- APC IEC C13, IEC C19 42 Gang Distribution Unit, 2m Cable
- APC IEC C13, IEC C19 42 Gang Distribution Unit, 1.98m Cable
- APC IEC 48 Gang Power Distribution Unit, 1.8m Cable, 24A, 230 V
- APC IEC C13, IEC C19 42 Gang Power Distribution Unit, 1.83m Cable, 16A, 230 V