APC IEC C13 24 Gang Distribution Unit, 3m Cable
- RS-stocknr.:
- 238-7168
- Artikelnummer Distrelec:
- 302-53-597
- Fabrikantnummer:
- EPDU1116B
- Fabrikant:
- APC
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 238-7168
- Artikelnummer Distrelec:
- 302-53-597
- Fabrikantnummer:
- EPDU1116B
- Fabrikant:
- APC
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
| Merk | APC | |
| Number of Sockets | 24 | |
| Socket Type | IEC C13 | |
| Cord Length | 3m | |
| Mounting Type | Rack Mount | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Number of Sockets 24 | ||
Socket Type IEC C13 | ||
Cord Length 3m | ||
Mounting Type Rack Mount | ||
Vrijgesteld
- Land van herkomst:
- CN
The APC Easy Basic PDU provide reliable rack power distribution units (PDU) that offer more than a power strip for server rack and network rack solutions. It includes installation guide, tool less mounting kit, and vertical mounting brackets. Easily mounts vertically in racks or enclosures and occupies zero U of valuable rack space, which allows more equipment in the rack. Units that mount vertically are optimized to fit in a NetShelter enclosures.
Rack-mountable
Single input power source
16A maximum input current
RoHS compliant
Single input power source
16A maximum input current
RoHS compliant
Gerelateerde Links
- APC IEC C13, IEC C19 24 Gang Distribution Unit, 3m Cable
- APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 3m Cable, 16A, 240 V
- APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 3m Cable, 32A, 240 V
- APC IEC C13, IEC C19 24 Gang Distribution Unit, 2m Cable
- APC IEC C13, IEC C19 24 Gang Distribution Unit, 1.98m Cable
- APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 16A, 230 V
- APC IEC C13, IEC C19 24 Gang Power Distribution Unit, 16A, 240 V
- APC IEC C13, IEC C19 36 Gang Distribution Unit, 2m Cable