Rittal Type F - German Schuko Power Distribution Unit, 2m Cable, No, 16A, 230 V ac, No

Subtotaal (1 eenheid)*

€ 80,42

(excl. BTW)

€ 97,31

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 22 december 2025
  • Plus verzending 2 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 80,42

*prijsindicatie

RS-stocknr.:
230-4967
Fabrikantnummer:
7240220
Fabrikant:
Rittal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rittal

Socket Type

Type F - German Schuko

Mains Plug Type

Type F - German Schuko

Cord Length

2m

Mounting Type

Bracket Mount

Switchable

Yes

Surge Protection

No

Voltage Rating

230 V ac

Current Rating

16A

Corded

Yes

Colour

Grey

RCD Protected

No

Fused

No

Filtered

No

Wired

Yes

Power Indicator

No

Series

DK 7240

Rewireable

No

Height

44mm

Length

482.6mm

Width

44mm

European Harmonised Code

H05VV-F3

Land van herkomst:
TN

Rittal Power Distribution Unit, 7 Sockets, Rocker Switch - 7240210


Power up with this 16A power distribution unit from Rittal. Thanks to a voltage rating of 230V AC, it's suitable for use with the European mains supply. It has seven sockets to accommodate Type F Schuko plugs, letting you energise multiple components at once. A rocker switch makes it a cinch to flip equipment on or off. This piece of kit fits in with your plans, as you can install it with a mounting angle or mounting frame, on an enclosure's frame or into the back of a wall-mounted distributor.

Features & Benefits


• PC socket inserts for resistance to impact and wear
• Connector cable length of 2m for a flexible connection

Applications


• Offices
• Retail outlets
• Hospitals

Does this unit come with mounting brackets?


Yes, this product is supplied with two mounting brackets, so you can get straight to installation.

Gerelateerde Links