MOXA Ethernet Module ioLogik E1200 Digital 36V
- RS-stocknr.:
- 256-3691
- Artikelnummer Distrelec:
- 125-74-254
- Fabrikantnummer:
- ioLogik E1214-T
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 442,42
(excl. BTW)
€ 535,33
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending 6 stuk(s) vanaf 07 december 2026
- Plus verzending 15 stuk(s) vanaf 18 januari 2027
- Plus verzending 8 stuk(s) vanaf 05 april 2027
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 442,42 |
*prijsindicatie
- RS-stocknr.:
- 256-3691
- Artikelnummer Distrelec:
- 125-74-254
- Fabrikantnummer:
- ioLogik E1214-T
- Fabrikant:
- MOXA
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MOXA | |
| Module Type | Ethernet | |
| Product Type | Ethernet Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 36V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 75°C | |
| Series | ioLogik E1200 | |
| Depth | 84mm | |
| Standards/Approvals | IEC 61000-4-8, ATEX, Class I Division 2, IEC 61000-4-2, Telcordia SR332, IEC 61000-4-6, IEC 61000-4-5, FCC Part 15B Class A, IEC 60068-2-27, UL 508, IEC 60068-2-32, IEC 60068-2-6, EN 55032/24, IEC 61000-4-3, EN 61000-6-2/-6-4, IEC 61000-4-4, CISPR 32 | |
| Length | 124mm | |
| Width | 27.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Module Type Ethernet | ||
Product Type Ethernet Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 36V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 75°C | ||
Series ioLogik E1200 | ||
Depth 84mm | ||
Standards/Approvals IEC 61000-4-8, ATEX, Class I Division 2, IEC 61000-4-2, Telcordia SR332, IEC 61000-4-6, IEC 61000-4-5, FCC Part 15B Class A, IEC 60068-2-27, UL 508, IEC 60068-2-32, IEC 60068-2-6, EN 55032/24, IEC 61000-4-3, EN 61000-6-2/-6-4, IEC 61000-4-4, CISPR 32 | ||
Length 124mm | ||
Width 27.8mm | ||
- Land van herkomst:
- TW
MOXA Ethernet Module, 12 I/Os, 36V Maximum Supply Voltage - ioLogik E1214-T
Features and Benefits:
• Wide operating temperature tolerance to maintain functionality up to 75°C
• Supports industrial Ethernet interface for seamless network integration
• Dual mounting options for flexible panel or rail installation
• Conforms to multiple ruggedness standards for sustained field operation
Applications
• Ideal for process control monitoring in hazardous zones
• Used with PLCs for remote discrete signal acquisition
• Can be used for alarm and interlock signalling in substations
• Suitable for machine control where electromagnetic immunity is needed
What input type does it handle for discrete signals?
Which mounting methods are available for confined cabinets?
How does it perform against mechanical and vibration stresses?
What approvals indicate suitability for electrically noisy environments?
What supply voltage range is supported for field wiring?
Gerelateerde Links
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 RTD 36V
- MOXA Ethernet Module ioLogik E1200 Analogue 36V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA ioLogik E1214 Smart 2 Port Ethernet Switch
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc