MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- RS-stocknr.:
- 256-3718
- Artikelnummer Distrelec:
- 300-20-780
- Fabrikantnummer:
- ioLogik R1212
- Fabrikant:
- MOXA
Subtotaal (1 eenheid)*
€ 253,47
(excl. BTW)
€ 306,70
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 16 november 2026
- Plus verzending 5 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 253,47 |
*prijsindicatie
- RS-stocknr.:
- 256-3718
- Artikelnummer Distrelec:
- 300-20-780
- Fabrikantnummer:
- ioLogik R1212
- Fabrikant:
- MOXA
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MOXA | |
| Module Type | RS485 | |
| Product Type | Remote I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 48V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 75°C | |
| Length | 124mm | |
| Standards/Approvals | IEC 60068-2-6, EN 55032/24, RoHS, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-5, FCC Part 15B Class A, CRoHS, IEC 60068-2-27, Telcordia SR332, EN 61000-6-2/-6-4, WEEE, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, UL 508 | |
| Width | 27.8mm | |
| Series | ioLogik R1200 | |
| Depth | 84mm | |
| Alles selecteren | ||
|---|---|---|
Merk MOXA | ||
Module Type RS485 | ||
Product Type Remote I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type RS485 | ||
Maximum Supply Voltage 48V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 75°C | ||
Length 124mm | ||
Standards/Approvals IEC 60068-2-6, EN 55032/24, RoHS, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-5, FCC Part 15B Class A, CRoHS, IEC 60068-2-27, Telcordia SR332, EN 61000-6-2/-6-4, WEEE, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, UL 508 | ||
Width 27.8mm | ||
Series ioLogik R1200 | ||
Depth 84mm | ||
- Land van herkomst:
- TW
MOXA Remote I/O Module, 16 I/Os, DIN Rail Mount - ioLogik R1212
This remote I/O module provides a compact, DIN-rail-mounted solution for connecting multiple digital signals to an RS485 network in industrial control environments. It is designed for installations requiring a multi-channel digital Interface with a wide operating temperature range and compatibility with common electromagnetic immunity standards used in automation and electrical systems.
Features and Benefits:
• 16 digital channels for broad I/O aggregation and simplified wiring
• RS485 Interface enabling long-distance serial communication
• 48V DC supply support for industrial power systems
• Wide operating temperature up to +75°C for elevated environments
• Conforms to IEC 61000-4 series standards for electromagnetic immunity
• Mounts on DIN rail to Streamline panel installation
• RS485 Interface enabling long-distance serial communication
• 48V DC supply support for industrial power systems
• Wide operating temperature up to +75°C for elevated environments
• Conforms to IEC 61000-4 series standards for electromagnetic immunity
• Mounts on DIN rail to Streamline panel installation
Applications
• Suitable for distributed machine I/O in factory automation
• Ideal for remote signal collection in substation monitoring
• Used for integrating digital sensors in process control systems
• Can be used for telemetry links over serial networks in plant systems
• Ideal for remote signal collection in substation monitoring
• Used for integrating digital sensors in process control systems
• Can be used for telemetry links over serial networks in plant systems
What environmental stresses can it withstand?
The unit meets vibration and shock requirements defined by IEC 60068-2-6 and IEC 60068-2-27, allowing operation in mechanically Active installations.
How does it address electromagnetic interference in industrial sites?
It complies with multiple IEC 61000-4 immunity tests and EN 61000-6-2/-6-4 classifications to maintain signal integrity amid electrostatic discharge, radiated RF, fast transients and surge events.
What approvals support its use in regulated electrical equipment?
It carries UL508 recognition and adheres to FCC Part 15B Class A and CISPR 32 emission criteria for industrial electronic equipment.
How Compact is the unit for dense control panels?
The module has a narrow footprint of 27.8mm width to conserve rail space while providing sixteen I/O points.
Gerelateerde Links
- MOXA Remote I/O Module ioLogik R1200 Digital 28.8V
- MOXA Remote I/O Module ioLogik R1200 Digital 48V dc
- MOXA Remote I/O Module ioLogik R1200 Analogue 48V dc
- MOXA Remote I/O Module ioLogik 2500 Digital 48V
- MOXA Remote I/O Module ioLogik E2200 Digital 36V
- MOXA Ethernet Module ioLogik E1200 Digital 36V
- Weidmüller Remote I/O Module NX Digital 48V dc
- MOXA ioLogik E2210 Remote Control System,900 Hz