Wurth Elektronik 1327 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 163-1757
- Fabrikantnummer:
- 691132700006
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 doos van 100 eenheden)*
€ 234,00
(excl. BTW)
€ 283,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 + | € 2,34 | € 234,00 |
*prijsindicatie
- RS-stocknr.:
- 163-1757
- Fabrikantnummer:
- 691132700006
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Method | Solder | |
| Type | PCB Terminal Block | |
| Current Rating | 22A | |
| Body Orientation | Vertical | |
| Colour | Grey | |
| Voltage Rating | 450 V ac | |
| Series | 1327 | |
| Depth | 10.5mm | |
| Material | PC | |
| Length | 30mm | |
| Width | 15.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type PCB Terminal Block | ||
Current Rating 22A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 450 V ac | ||
Series 1327 | ||
Depth 10.5mm | ||
Material PC | ||
Length 30mm | ||
Width 15.5mm | ||
Wurth WR-TBL 132 Series 5mm Vertical Entry Terminal Block Connectors with Pressure Clamp
WR-TBL 132 series PCB mount terminal blocks with a 5.0mm pitch and a wire entry vertical to the PCB. These 132 series 5.00mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an M2.5 screw and zinc plated steel clamp. The housings of these PCB terminal blocks are made from grey UL94-V0 polycarbonate and are divisible. These 132 series 5.0mm PCB terminal blocks will accept solid and stranded wire sizes of 30-12 AWG (0.05 to 3.31 mm2)
Wurth 5.0mm Pitch Terminal Blocks
Gerelateerde Links
- Wurth Elektronik 1327 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 1327 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 1327 Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2447 Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2427 Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 2417 Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik, 5mm Pitch, 370B, 6 Way, Horizontal, Pluggable Terminal Block, Header, PCB Mount, Solder Termination,