Wurth Elektronik 413B Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-5695
- Fabrikantnummer:
- 691413720009B
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 191-5695
- Fabrikantnummer:
- 691413720009B
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Male | |
| Termination Method | Solder | |
| Type | PCB Header | |
| Current Rating | 15A | |
| Body Orientation | 45 ° | |
| Colour | Grey | |
| Voltage Rating | 2.5 kV ac, 300 V ac | |
| Series | 413B | |
| Material | Nylon 66 | |
| Length | 46mm | |
| Width | 13mm | |
| Depth | 14mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Male | ||
Termination Method Solder | ||
Type PCB Header | ||
Current Rating 15A | ||
Body Orientation 45 ° | ||
Colour Grey | ||
Voltage Rating 2.5 kV ac, 300 V ac | ||
Series 413B | ||
Material Nylon 66 | ||
Length 46mm | ||
Width 13mm | ||
Depth 14mm | ||
- Land van herkomst:
- CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Gerelateerde Links
- Wurth Elektronik 413B Series PCB Terminal Block, 9-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 5-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 6-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 8-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 12-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 11-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 10-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination
- Wurth Elektronik 413B Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Solder Termination