HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Afbeelding representeert productcategorie

Subtotaal (1 zak van 100 eenheden)*

€ 535,13

(excl. BTW)

€ 647,51

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 03 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 535,13€ 5,351

*prijsindicatie

RS-stocknr.:
737-116
Fabrikantnummer:
09185265901
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

26

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

4.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.1mm

Land van herkomst:
RO
The HARTING SEK-18 SV MA STD ANG45 RLG 26P PLS4 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.

Features & Benefits


Male connector ensures compatibility with various cable types

Wave soldering termination allows for efficient assembly

Rated current of 1 A supports low-power applications

26 contacts provide ample connectivity options

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side ensures corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability

Maximum operating temperature of 125 °C supports high-temperature environments

Compliant with multiple standards including RoHS and UL 1977

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What type of mounting does this product require?


This connector requires PCB mounting for installation.

Gerelateerde Links