HARTING SEK Standard Series Angled PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 736-818
- Fabrikantnummer:
- 09185247913001
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 302,82
(excl. BTW)
€ 366,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 302,82 | € 3,028 |
*prijsindicatie
- RS-stocknr.:
- 736-818
- Fabrikantnummer:
- 09185247913001
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Male Connector | |
| Series | SEK Standard | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Male Connector | ||
Series SEK Standard | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
- Land van herkomst:
- RO
The HARTING Male Connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector ensures compatibility with various cable types
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports efficient power transmission
24 contacts provide robust connectivity for complex applications
Angled orientation optimises space utilisation on PCBs
Copper alloy construction ensures excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Sn over Ni plating on the termination side ensures reliable soldering
Performance level 3 according to IEC 60603-13 guarantees high-quality standards
Thermoplastic resin (PBT) housing offers thermal stability and mechanical strength
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Gerelateerde Links
- HARTING SEK Standard Series Angled PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
