HARTING SEK Standard Series Straight PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 737-038
- Fabrikantnummer:
- 09185406922
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 50 eenheden)*
€ 229,69
(excl. BTW)
€ 277,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 229,69 | € 4,594 |
*prijsindicatie
- RS-stocknr.:
- 737-038
- Fabrikantnummer:
- 09185406922
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB-to-Cable | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 4.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB-to-Cable | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 4.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
- Land van herkomst:
- RO
The HARTING Male Connector is designed for PCB to cable applications, providing a reliable and Durable connection with predetermined functional characteristics. Its insulation displacement contacts pierce the cable insulation, ensuring a gastight connection that enhances performance and longevity.
Features & Benefits
Male connector ensures compatibility with various cable types
Wave soldering termination simplifies installation and enhances reliability
Rated current of 1 A supports low-power applications
40 contacts provide ample connectivity for complex circuits
Straight orientation facilitates straightforward PCB integration
Copper alloy contacts ensure excellent conductivity and durability
Noble metal over Ni plating on the mating side enhances corrosion resistance
Thermoplastic resin (PBT) housing offers robust protection against environmental factors
Maximum operating temperature of 125 °C allows for use in demanding conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this connector is 500 V.
Can this connector be mated without tools?
Yes, the design allows for easy mating without the need for specialist tools.
Gerelateerde Links
- HARTING SEK Standard Series Straight PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Straight PCB Male Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
