HARTING SEK Standard Series Angled PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Afbeelding representeert productcategorie

Subtotaal (1 zak van 50 eenheden)*

€ 270,07

(excl. BTW)

€ 326,78

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 270,07€ 5,401

*prijsindicatie

RS-stocknr.:
737-035
Fabrikantnummer:
09185407901
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Male Connector

Series

SEK Standard

Pitch

2.54mm

Current

1A

Number of Contacts

40

Housing Material

PBT

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

PCB-to-Cable

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

4.5mm

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

Land van herkomst:
RO
The HARTING SEK-18 SV MA STD ANG45 RLG 40P PL3 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Male connector provides a secure connection for PCB to cable applications

Wave soldering termination ensures robust and reliable assembly

Rated current of 1 A supports low-power applications

40 contacts facilitate multiple connections in a Compact design

Angled orientation optimises space and improves accessibility

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side ensures corrosion resistance

Thermoplastic resin (PBT) housing offers excellent thermal stability

Maximum operating temperature of 125 °C allows for versatile applications

Compliant with IEC 60603-13 standards for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.