HARTING SEK Standard Series Angled PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS-stocknr.:
- 737-724
- Fabrikantnummer:
- 09185345903
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 100 eenheden)*
€ 513,14
(excl. BTW)
€ 620,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Verzending vanaf 14 september 2026
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 513,14 | € 5,131 |
*prijsindicatie
- RS-stocknr.:
- 737-724
- Fabrikantnummer:
- 09185345903
- Fabrikant:
- HARTING
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Series | SEK Standard | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | PBT | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 6.1mm | |
| Voltage | 500V | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Series SEK Standard | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material PBT | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System PCB-to-Cable | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 6.1mm | ||
Voltage 500V | ||
- Land van herkomst:
- RO
Features & Benefits
Applications
What is the rated voltage for this product?
What is the maximum operating temperature?
Is this product RoHS and REACH compliant?
Gerelateerde Links
- HARTING SEK Standard Series Angled PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Low-Profile Series Angled PCB Male Connector, 34 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- HARTING SEK Standard Series Angled PCB Male Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
