TE Connectivity A/L UNIV Series Right Angle PCB Connector, 26 Contact(s)
- RS-stocknr.:
- 480-839
- Fabrikantnummer:
- 1888980-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 80 eenheden)*
€ 296,52
(excl. BTW)
€ 358,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 296,52 | € 3,707 |
*prijsindicatie
- RS-stocknr.:
- 480-839
- Fabrikantnummer:
- 1888980-6
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | A/L UNIV | |
| Number of Contacts | 26 | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | |
| Distrelec Product Id | 304-49-447 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type PCB Connector | ||
Series A/L UNIV | ||
Number of Contacts 26 | ||
Orientation Right Angle | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL | ||
Distrelec Product Id 304-49-447 | ||
- Land van herkomst:
- CN
The TE Connectivity Connector Header is a meticulously designed connectivity solution that seamlessly combines versatility and reliability. Ideal for various applications, this header accommodates a 26-position vertical socket configuration, ensuring ease of use in tight spaces. Crafted with quality in mind, it features a robust construction that meets high-performance standards, making it suitable for demanding environments. The products standout feature includes its ability to withstand wave soldering processes up to 265°C, ensuring durability during assembly. Its compliance with essential directives, such as EU RoHS and REACH, underscores its commitment to environmental safety. This component is an indispensable choice for professionals seeking dependable connectivity solutions that do not compromise on performance or compliance.
Versatile 26-position vertical design tailored for compact installations
Crafted for durability with a robust construction to withstand tough conditions
Capable of withstanding high-temperature solder processes for reliable assembly
Complies with key environmental regulations, ensuring safe use in various applications
Supports a wide range of applications, enhancing design flexibility
Gerelateerde Links
- TE Connectivity 2-1634 Series Right Angle PCB Header, 26 Contact(s), Shrouded
- Samtec MPTC Series Right Angle Right Angle PCB Header, 26 Contact(s), 5 mm Pitch, 4 Row, Shrouded
- TE Connectivity 1033 Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header, 26 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- TE Connectivity 3-1775 Series Right Angle Board PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board PCB Header, 26 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
