Eaton SMD Non Resettable Fuse 250mA, 32 V ac, 63V dc
- RS-stocknr.:
- 849-5712
- Fabrikantnummer:
- TR-3216FF250-R
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 0,57
(excl. BTW)
€ 0,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 0,57 |
| 10 - 99 | € 0,51 |
| 100 - 249 | € 0,49 |
| 250 - 499 | € 0,44 |
| 500 + | € 0,40 |
*prijsindicatie
- RS-stocknr.:
- 849-5712
- Fabrikantnummer:
- TR-3216FF250-R
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 250mA | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 0.89mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 3.2 x 1.6 x 0.89mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 250mA | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.89mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 3.2 x 1.6 x 0.89mm | ||
- Land van herkomst:
- CN
Cooper Bussmann 3216FF Series
Professional range of surface mount fuses from the 3216FF series.
Various current ratings available
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Note
Eaton formerly known as Bussmann
Surface Mount Fuse
Gerelateerde Links
- Eaton SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Littelfuse SMD Non Resettable Fuse 250mA, 63V dc
- Schurter SMD Non Resettable Fuse 250mA, 125 V ac, 63V dc
- SIBA SMD Non Resettable Fuse 250mA, 250V
- Schurter SMD Non Resettable Fuse 7A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 12A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.6A, 32 V ac, 63V dc