Eaton PC Board Non Resettable Fuse, Radial 6.3A, 125V ac
- RS-stocknr.:
- 769-3397
- Fabrikantnummer:
- SS-5F-6-3A-BK
- Fabrikant:
- Eaton
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 4,31
(excl. BTW)
€ 5,215
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 0,862 | € 4,31 |
| 25 - 45 | € 0,82 | € 4,10 |
| 50 - 95 | € 0,77 | € 3,85 |
| 100 + | € 0,706 | € 3,53 |
*prijsindicatie
- RS-stocknr.:
- 769-3397
- Fabrikantnummer:
- SS-5F-6-3A-BK
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 6.3A | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac | |
| Fuse Speed | F | |
| Body Material | Plastic | |
| Body Length | 8.5mm | |
| Body Width | 4.3mm | |
| Body Height | 8.35mm | |
| Wire Length | 4.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 6.3A | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac | ||
Fuse Speed F | ||
Body Material Plastic | ||
Body Length 8.5mm | ||
Body Width 4.3mm | ||
Body Height 8.35mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- Land van herkomst:
- CN
Cooper Bussmann SS-5F Series
Cooper Bussmann SS-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 125V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 10A, 125V ac
- Eaton PC Board Non Resettable Fuse, Radial 8A, 125V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 300V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac