Eaton PC Board Non Resettable Fuse, Radial 10A, 125V ac
- RS-stocknr.:
- 169-9509
- Fabrikantnummer:
- SR-5F-10A-BK
- Fabrikant:
- Eaton
Subtotaal (1 zak van 200 eenheden)*
€ 182,80
(excl. BTW)
€ 221,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 + | € 0,914 | € 182,80 |
*prijsindicatie
- RS-stocknr.:
- 169-9509
- Fabrikantnummer:
- SR-5F-10A-BK
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Current Rating | 10A | |
| Lead Orientation | Radial | |
| Voltage Rating | 125V ac | |
| Fuse Speed | F | |
| Body Material | Plastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.1mm | |
| Wire Length | 4.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Current Rating 10A | ||
Lead Orientation Radial | ||
Voltage Rating 125V ac | ||
Fuse Speed F | ||
Body Material Plastic | ||
Body Diameter 8.5mm | ||
Body Height 8.1mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.6mm | ||
- Land van herkomst:
- CN
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Eaton PC Board Non Resettable Fuse, Radial 10A, 125V ac
- Eaton PC Board Non Resettable Fuse, Radial 8A, 125V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 125V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac