Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- RS-stocknr.:
- 703-2613
- Fabrikantnummer:
- 8020.0514.PT
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 6,21
(excl. BTW)
€ 7,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 460 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,621 | € 6,21 |
| 50 - 90 | € 0,589 | € 5,89 |
| 100 - 490 | € 0,547 | € 5,47 |
| 500 + | € 0,523 | € 5,23 |
*prijsindicatie
- RS-stocknr.:
- 703-2613
- Fabrikantnummer:
- 8020.0514.PT
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 1A | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Breaking Capacity at Maximum Voltage Rating | 35 A | |
| Minimum Operating Temperature | -20°C | |
| Series | SPT 3.6x10 | |
| Maximum Operating Temperature | +70°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 1A | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -20°C | ||
Series SPT 3.6x10 | ||
Maximum Operating Temperature +70°C | ||
- Land van herkomst:
- CN
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
PCB or THT mounting
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised, VDE approved
Schurter Cartridge Fuse
The Schurter SPT 3.6x10 standard miniature cartridge fuse has a ceramic cylindrical body with 250VAC 1A rating. It has nickel-plated brass alloy endcaps on both sides and tin-plated copper axial leads in it. This fuse has a thermoplastic polyamide body.
Features and Benefits
• Breaking capacity 35A
• Melting I²t at 11A2s
• Operating temperature ranges between -20°C and 70°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse
• Melting I²t at 11A2s
• Operating temperature ranges between -20°C and 70°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse
Applications
• Digital consumer electronics
• Photovoltaic
• Power supplies
• Photovoltaic
• Power supplies
Certifications
• CE certified
• CQC
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-2-20
• IEC 60127-3
• IEC/UL 60950
• REACH compliant
• UL 248-14 listed
• VDE
• CQC
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-2-20
• IEC 60127-3
• IEC/UL 60950
• REACH compliant
• UL 248-14 listed
• VDE
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 3.15A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 125mA, 250V ac
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 1A