Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc

Subtotaal (1 verpakking van 10 eenheden)*

€ 4,11

(excl. BTW)

€ 4,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
  • 90 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 410 stuk(s) vanaf 25 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 0,411€ 4,11

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
665-7390
Fabrikantnummer:
3413.0221.22.
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

Current Rating

3.15A

Voltage Rating

32 V ac, 63V dc

Fuse Speed

F

Body Material

Epoxy Glass

Body Length

3.2mm

Body Width

1.6mm

Body Height

0.6mm

Breaking Capacity at Maximum Voltage Rating

63 A @ 32 V ac, 63 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Dimensions

3.2 x 1.6 x 0.6mm

Terminal Material

Tin Plated Copper Alloy

Fast Acting Miniature Fuses, 3.2 x 1.6mm


3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting

Approvals

IEC, UL, CSA

Schurter Surface Mount Ceramic Fuse


The Schurter USI 1206 surface mount quick acting miniature fuse has epoxy glass housing and tin plated copper alloy terminal. This surface mount fuse offers considerable space saving features for low voltage applications. It has an electrical rating of 63VDC/32VAC and 3.15A. This fuse is mounted on PCB.

Features and Benefits


• Service temperature ranges between -55°C and 90°C
• Compact size
• High melting I²t-values
• Breaking capacity is 63A
• Provides primary protection for DC and AC

Applications


• Alarm system
• Audio/visual equipment
• Power supplies
• Medical equipment
• Industrial electronics

Certifications


• CSA C22.2 certified
• IEC 60127-4/2 certified
• UL 248-14 approved


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Gerelateerde Links