Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- RS-stocknr.:
- 173-7780
- Fabrikantnummer:
- 3413.0221.22.
- Fabrikant:
- Schurter
Subtotaal (1 rol van 1000 eenheden)*
€ 409,18
(excl. BTW)
€ 495,11
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 409,18 | € 0,409 |
*prijsindicatie
- RS-stocknr.:
- 173-7780
- Fabrikantnummer:
- 3413.0221.22.
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 3.15A | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | F | |
| Body Material | Epoxy Glass | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 0.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 63 A @ 32 V ac, 63 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 3.15A | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed F | ||
Body Material Epoxy Glass | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 63 A @ 32 V ac, 63 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Fast Acting Miniature Fuses, 3.2 x 1.6mm
3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting
Ceramic body, tin plated copper alloy ends
Fast acting
Approvals
IEC, UL, CSA
Schurter Surface Mount Ceramic Fuse
The Schurter USI 1206 surface mount quick acting miniature fuse has epoxy glass housing and tin plated copper alloy terminal. This surface mount fuse offers considerable space saving features for low voltage applications. It has an electrical rating of 63VDC/32VAC and 3.15A. This fuse is mounted on PCB.
Features and Benefits
• Service temperature ranges between -55°C and 90°C
• Compact size
• High melting I²t-values
• Breaking capacity is 63A
• Provides primary protection for DC and AC
• Compact size
• High melting I²t-values
• Breaking capacity is 63A
• Provides primary protection for DC and AC
Applications
• Alarm system
• Audio/visual equipment
• Power supplies
• Medical equipment
• Industrial electronics
• Audio/visual equipment
• Power supplies
• Medical equipment
• Industrial electronics
Certifications
• CSA C22.2 certified
• IEC 60127-4/2 certified
• UL 248-14 approved
• IEC 60127-4/2 certified
• UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 7A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 12A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.6A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 20A, 32 V ac, 63V dc