Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS-stocknr.:
- 226-0541
- Fabrikantnummer:
- 3700100000
- Fabrikant:
- Littelfuse
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 10,49
(excl. BTW)
€ 12,69
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 22 december 2025
- Plus verzending 810 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 1,049 | € 10,49 |
| 100 - 490 | € 0,843 | € 8,43 |
| 500 - 1490 | € 0,692 | € 6,92 |
| 1500 - 2490 | € 0,588 | € 5,88 |
| 2500 + | € 0,535 | € 5,35 |
*prijsindicatie
- RS-stocknr.:
- 226-0541
- Fabrikantnummer:
- 3700100000
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 100mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Nylon | |
| Body Diameter | 8.5mm | |
| Body Height | 8mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 100mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 100mA, 250V
- Eaton PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac