Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS-stocknr.:
- 226-0557
- Fabrikantnummer:
- 3720100000
- Fabrikant:
- Littelfuse
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 13,36
(excl. BTW)
€ 16,17
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 15 december 2025
- Plus verzending 220 stuk(s) vanaf 15 december 2025
- Plus verzending 1.000 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 140 | € 1,336 | € 13,36 |
| 150 - 490 | € 1,186 | € 11,86 |
| 500 - 990 | € 1,041 | € 10,41 |
| 1000 - 2490 | € 0,891 | € 8,91 |
| 2500 + | € 0,743 | € 7,43 |
*prijsindicatie
- RS-stocknr.:
- 226-0557
- Fabrikantnummer:
- 3720100000
- Fabrikant:
- Littelfuse
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
| Merk | Littelfuse | |
| Current Rating | 100mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Nylon | |
| Body Diameter | 8.5mm | |
| Body Height | 8mm | |
| Wire Length | 18.8mm | |
| Wire Pitch | 5.08mm | |
| Breaking Capacity at Maximum Voltage Rating | 35 A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Littelfuse | ||
Current Rating 100mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Nylon | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 18.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
- Land van herkomst:
- PH
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 100mA, 250V
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 125V ac/dc
- Eaton PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 10A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 250V ac