Wickmann SMD Non Resettable Fuse 1A, 250V
- RS-stocknr.:
- 174-0290
- Fabrikantnummer:
- 0443001.DR
- Fabrikant:
- Wickmann
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 174-0290
- Fabrikantnummer:
- 0443001.DR
- Fabrikant:
- Wickmann
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
| Merk | Wickmann | |
| Current Rating | 1A | |
| Voltage Rating | 250V | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.08mm | |
| Body Width | 3.05mm | |
| Body Height | 3.05mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | 443 | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10.08 x 3.05 x 3.05mm | |
| Terminal Material | Silver Plated | |
| Resistance | 0.18Ω | |
| Alles selecteren | ||
|---|---|---|
Merk Wickmann | ||
Current Rating 1A | ||
Voltage Rating 250V | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.08mm | ||
Body Width 3.05mm | ||
Body Height 3.05mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Series 443 | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.08 x 3.05 x 3.05mm | ||
Terminal Material Silver Plated | ||
Resistance 0.18Ω | ||
- Land van herkomst:
- CN
The 250 NANO2 Fuse is a small square surface mount fuse that is designed to support higher voltage space sensitive applications. Fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.
Features:
250V rating
Available in ratings of 0.50A - 5.0A
Time Lag
Fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly
Applications:
AC/DC power adaptor
Telecom equipment system power
Portable system built-in AC/DC converter
Lighting system
250V rating
Available in ratings of 0.50A - 5.0A
Time Lag
Fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly
Applications:
AC/DC power adaptor
Telecom equipment system power
Portable system built-in AC/DC converter
Lighting system
Gerelateerde Links
- Wickmann SMD Non Resettable Fuse 1A, 250V
- Wickmann SMD Non Resettable Fuse 1A, 75V
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann Non Resettable Fuse 1A, 250V ac
- Littelfuse SMD Non Resettable Fuse 1A, 250V
- Wickmann SMD Non Resettable Fuse 2A, 75V
- Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac