Wickmann SMD Non Resettable Fuse 2A, 75V

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
174-0296
Fabrikantnummer:
0458002.DR
Fabrikant:
Wickmann
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Wickmann

Current Rating

2A

Voltage Rating

75V

Fuse Speed

F

Body Material

Ceramic

Body Length

3.17mm

Body Width

1.57mm

Body Height

1.57mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 48 V ac, 50 A @ 75 V dc

Minimum Operating Temperature

-55°C

Series

458

Maximum Operating Temperature

+125°C

Dimensions

3.17 x 1.57 x 1.57mm

Terminal Material

Gold Plated

Resistance

0.06Ω

Land van herkomst:
CN
The 458 Series Nano2® Fuse is an ultra-small, square surface mount fuse designed to support a variety of space constrained overcurrent protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type surface mount fuse offered by Littelfuse.

Features:
Surface Mount Fuse
Fully compatible with lead free soldering profiles
Halogen Free
Available in ratings of 1to 10 Amperes
Applications:
Notebook PC
LCD backlight inverter
LCD Panel
DC/DC converter
Battery Pack
Car Navigation System
Network Equipment
Telecom Equipment
Electronic Signage
Portable Consumer Electronics

Gerelateerde Links