Wickmann SMD Non Resettable Fuse 5A, 125V
- RS-stocknr.:
- 174-0287
- Fabrikantnummer:
- 0157005.DR
- Fabrikant:
- Wickmann
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 174-0287
- Fabrikantnummer:
- 0157005.DR
- Fabrikant:
- Wickmann
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
| Merk | Wickmann | |
| Current Rating | 5A | |
| Voltage Rating | 125V | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Body Length | 6.5mm | |
| Body Width | 3.7mm | |
| Body Height | 3.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 125 Vac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series | 157 | |
| Dimensions | 6.5 x 3.7 x 3.9mm | |
| Terminal Material | Silver Plated | |
| Resistance | 0.01Ω | |
| Alles selecteren | ||
|---|---|---|
Merk Wickmann | ||
Current Rating 5A | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 6.5mm | ||
Body Width 3.7mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 125 Vac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 157 | ||
Dimensions 6.5 x 3.7 x 3.9mm | ||
Terminal Material Silver Plated | ||
Resistance 0.01Ω | ||
- Land van herkomst:
- CN
Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when necessary, without the risks of circuit board damage typically associated with re-soldering surface mount fuses.
Easy fuse replacement
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Gerelateerde Links
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 75V
- Wickmann PC Board Non Resettable Fuse, Radial 5A, 125V ac
- Wickmann SMD Non Resettable Fuse 120mA, 125V
- Wickmann SMD Non Resettable Fuse 2A, 75V
- Wickmann SMD Non Resettable Fuse 1A, 75V
- Wickmann SMD Non Resettable Fuse 10A, 125V