Schurter SMD Non Resettable Fuse 100mA, 63V ac/dc
- RS-stocknr.:
- 173-9675
- Fabrikantnummer:
- 3402.0004.11
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 zak van 100 eenheden)*
€ 53,90
(excl. BTW)
€ 65,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 200 stuk(s) vanaf 26 januari 2026
- Plus verzending 300 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 100 | € 0,539 | € 53,90 |
| 200 - 400 | € 0,493 | € 49,30 |
| 500 - 900 | € 0,459 | € 45,90 |
| 1000 + | € 0,442 | € 44,20 |
*prijsindicatie
- RS-stocknr.:
- 173-9675
- Fabrikantnummer:
- 3402.0004.11
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 100mA | |
| Voltage Rating | 63V ac/dc | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Length | 7.4mm | |
| Body Width | 3.1mm | |
| Body Height | 2.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 7.4 x 3.1 x 2.6mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 100mA | ||
Voltage Rating 63V ac/dc | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 7.4mm | ||
Body Width 3.1mm | ||
Body Height 2.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 63 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
Terminal Material Tin Plated Copper Alloy | ||
- Land van herkomst:
- CH
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 100mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 200mA, 125 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 63mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 1.6A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 10A, 63V ac/dc