Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- RS-stocknr.:
- 173-7790
- Fabrikantnummer:
- 3413.0117.22.
- Fabrikant:
- Schurter
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 173-7790
- Fabrikantnummer:
- 3413.0117.22.
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 1.5A | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Glass | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 0.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac, 50 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Terminal Material | Tin Plated Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 1.5A | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed FF | ||
Body Material Epoxy Glass | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V ac, 50 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Terminal Material Tin Plated Copper | ||
Schurter USF 1206 Series
Schurter USF 1206 series surface mount fuses are super quick acting and ideal for use within dense circuits. The USF 1206 fuse series is suitable for a wide range of applications, particularly those of high sensitivity, including computer peripherals, PC cards, media drives, modems, fax machines, laptops and other portable electronic devices.
Low melting l2t values
Fast interruption
Fast interruption
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 4A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 7A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 10A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 8A, 32 V ac, 63V dc