Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- RS-stocknr.:
- 665-7374
- Fabrikantnummer:
- 3413.0214.22
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 5,78
(excl. BTW)
€ 6,99
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 750 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,578 | € 5,78 |
| 100 - 490 | € 0,548 | € 5,48 |
| 500 - 1490 | € 0,526 | € 5,26 |
| 1500 - 2490 | € 0,511 | € 5,11 |
| 2500 + | € 0,494 | € 4,94 |
*prijsindicatie
- RS-stocknr.:
- 665-7374
- Fabrikantnummer:
- 3413.0214.22
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 630mA | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | F | |
| Body Material | Epoxy Glass | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 0.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 63 A @ 32 V ac, 63 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 630mA | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed F | ||
Body Material Epoxy Glass | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 63 A @ 32 V ac, 63 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Terminal Material Tin Plated Copper Alloy | ||
Fast Acting Miniature Fuses, 3.2 x 1.6mm
3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting
Ceramic body, tin plated copper alloy ends
Fast acting
Approvals
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 4A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 7A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 10A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 8A, 32 V ac, 63V dc