Schurter SMD Non Resettable Fuse 4A, 32 V ac, 63V dc
- RS-stocknr.:
- 173-7783
- Fabrikantnummer:
- 3413.0222.22
- Fabrikant:
- Schurter
Subtotaal (1 rol van 1000 eenheden)*
€ 424,44
(excl. BTW)
€ 513,57
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 424,44 | € 0,424 |
*prijsindicatie
- RS-stocknr.:
- 173-7783
- Fabrikantnummer:
- 3413.0222.22
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 4A | |
| Voltage Rating | 32 V ac, 63V dc | |
| Fuse Speed | F | |
| Body Material | Epoxy Glass | |
| Body Length | 3.2mm | |
| Body Width | 1.6mm | |
| Body Height | 0.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 63 A @ 32 V ac, 63 A @ 63 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +90°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 3.2 x 1.6 x 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 4A | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed F | ||
Body Material Epoxy Glass | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 63 A @ 32 V ac, 63 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Fast Acting Miniature Fuses, 3.2 x 1.6mm
3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting
Ceramic body, tin plated copper alloy ends
Fast acting
Approvals
IEC, UL, CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 4A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 4A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 125 V dc, 63V ac
- Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 7A, 32 V ac, 63V dc