Eaton PC Board Non Resettable Fuse, Radial 250mA, 250V ac

Subtotaal (1 zak van 200 eenheden)*

€ 105,60

(excl. BTW)

€ 127,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per Zak*
200 +€ 0,528€ 105,60

*prijsindicatie

RS-stocknr.:
169-9496
Fabrikantnummer:
SR-5-250MA-BK
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Current Rating

250mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Diameter

8.5mm

Body Height

7.6mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

Land van herkomst:
CN

Eaton SR-5 Series Non Resettable Fuse, 250mA Current Rating, 250V AC Voltage - SR-5-250MA-BK


This non-resettable fuse is designed for reliable circuit protection in electrical systems. The fuse is rated for a current of 250 mA and operates effectively at a voltage of 250V AC. With compact dimensions of 8.5 x 7.6mm, it features a radial lead orientation suitable for various applications.

Features & Benefits


• Provides circuit protection with a breaking capacity of 35A
• Compatible across a temperature range of -40 °C to +85 °C
• Exhibits T speed characteristics for timely response
• Low fuse resistance of 0.66 Ω ensures efficient performance
• Compact design supports various electrical configurations
• Ideal for high-capacity applications requiring reliable fuses

Applications


• Used for protecting delicate electronics in automation systems
• Employed in industrial machinery for safe operation
• Suitable for circuit protection in consumer electronics
• Utilised in power supplies where overcurrent protection is essential

What is the significance of the fuse speed categorisation?


The T speed categorisation indicates a time-delay function, allowing temporary surges without disrupting the circuit operation, making it ideal for inductive loads.

How does the fuse handle extreme temperatures?


Capable of functioning effectively within -40 °C to +85 °C, it provides dependable performance in harsh environments, assuring long-term reliability in various applications.

What practical advantages does the low resistance offer?


The low fuse resistance of 0.66 Ω minimises energy loss, enhancing the overall efficiency of the electrical circuit while ensuring reliable operation during overload conditions.

How does the breaking capacity affect performance?


A breaking capacity of 35 A ensures the fuse can handle fault currents, providing adequate protection to downstream components against damage during overloads.

Note

Eaton formerly known as Bussmann


All fuses have Thermoplaste Polyamide bodies

Gerelateerde Links