- RS-stocknr.:
- 769-3230
- Fabrikantnummer:
- SR-5-5A-BK
- Fabrikant:
- Eaton Bussmann Series
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk (in een verpakking 10)
€ 1,022
(excl. BTW)
€ 1,237
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,022 | € 10,22 |
50 - 90 | € 0,941 | € 9,41 |
100 - 240 | € 0,919 | € 9,19 |
250 - 990 | € 0,838 | € 8,38 |
1000 + | € 0,486 | € 4,86 |
*prijsindicatie |
- RS-stocknr.:
- 769-3230
- Fabrikantnummer:
- SR-5-5A-BK
- Fabrikant:
- Eaton Bussmann Series
Datasheets
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS-stocknr.:
- 769-3230
- Fabrikantnummer:
- SR-5-5A-BK
- Fabrikant:
- Eaton Bussmann Series