Schurter Surface Mount Fuse 4A, 125V ac/dc
- RS-stocknr.:
- 167-5964
- Fabrikantnummer:
- 7010.9870.63
- Fabrikant:
- Schurter
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 167-5964
- Fabrikantnummer:
- 7010.9870.63
- Fabrikant:
- Schurter
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schurter | |
| Current Rating | 4A | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac/dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 4A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 125 V ac/dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Schurter Quick Acting Miniature Fuses
Schurter quick acting high breaking capacity miniature fuses that can be directly soldered to printed circuit boards. Particularly suited to applications such as telecoms, industrial electronics and household appliances.
Fuses with a high breaking capacity
The SMD base is mounted on PCBs by IR reflow or vapour phase
The pin-type mounting socket is wave soldered
Ceramic body, brass; tin-plated cap
The SMD base is mounted on PCBs by IR reflow or vapour phase
The pin-type mounting socket is wave soldered
Ceramic body, brass; tin-plated cap
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Schurter Surface Mount Fuse 4A, 125V ac
- Schurter PC Board Non Resettable Fuse 4A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 63 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 277 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Schurter Surface Mount Fuse 1.5A, 125V ac
