Schurter SMD Non Resettable Fuse 4A, 63 V ac, 125V dc
- RS-stocknr.:
- 173-7877
- Fabrikantnummer:
- 3410.0240.01
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 zak van 100 eenheden)*
€ 244,20
(excl. BTW)
€ 295,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 - 100 | € 2,442 | € 244,20 |
| 200 - 400 | € 2,23 | € 223,00 |
| 500 + | € 1,961 | € 196,10 |
*prijsindicatie
- RS-stocknr.:
- 173-7877
- Fabrikantnummer:
- 3410.0240.01
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 4A | |
| Voltage Rating | 63 V ac, 125V dc | |
| Fuse Speed | FF | |
| Body Material | Ceramic | |
| Body Length | 3.2mm | |
| Body Width | 1.55mm | |
| Body Height | 1.55mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V dc, 50 A @ 63 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Terminal Material | Tin Plated Nickel | |
| Dimensions | 3.2 x 1.55 x 1.55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 4A | ||
Voltage Rating 63 V ac, 125V dc | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 3.2mm | ||
Body Width 1.55mm | ||
Body Height 1.55mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 125 V dc, 50 A @ 63 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Terminal Material Tin Plated Nickel | ||
Dimensions 3.2 x 1.55 x 1.55mm | ||
- Land van herkomst:
- CH
SMD Fuse
Suitable for all SMD soldering processes
Ceramic body, tin-lead coated nickel caps
Ceramic body, tin-lead coated nickel caps
Approvals
UL, Recognised, CSA Certified (up to 3A)
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 4A, 125 V dc, 63V ac
- Schurter SMD Non Resettable Fuse 4A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 250mA, 63 V dc, 125V ac
- Schurter SMD Non Resettable Fuse 4A, 277 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter PC Board Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc