Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, DKDCAL
- RS-stocknr.:
- 655-952
- Fabrikantnummer:
- R&S UDS500
- Fabrikant:
- Rohde & Schwarz
Subtotaal (1 eenheid)*
€ 1.081,25
(excl. BTW)
€ 1.308,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.081,25 |
*prijsindicatie
- RS-stocknr.:
- 655-952
- Fabrikantnummer:
- R&S UDS500
- Fabrikant:
- Rohde & Schwarz
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Rohde & Schwarz | |
| Multimeter Type | Digital | |
| Product Type | Multimeter | |
| Model Number | UDS500 | |
| Maximum Resistance Measurement | 250mΩ | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum AC Current Measurement | 10A ac | |
| Maximum DC Current Measurement | 10A dc | |
| True RMS | Yes | |
| Standards/Approvals | RoHS | |
| Calibrated | DKDCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Rohde & Schwarz | ||
Multimeter Type Digital | ||
Product Type Multimeter | ||
Model Number UDS500 | ||
Maximum Resistance Measurement 250mΩ | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum AC Current Measurement 10A ac | ||
Maximum DC Current Measurement 10A dc | ||
True RMS Yes | ||
Standards/Approvals RoHS | ||
Calibrated DKDCAL | ||
- Land van herkomst:
- MY
The Rohde & Schwarz Digital multimeters is engineered for both general-purpose and production line environments. Renowned for their versatility and precision, the multimeters can simultaneously display three measurement functions, streamlining test workflows. Beyond the standard 12 measurement functions, the multimeters offer built-in statistical and mathematical functions and an intuitive user Interface for smooth and efficient testing.
5½ digital multimeter
Basic DC accuracy is 0.0075%
Up to 200 readings/s
Measurement functions is Basic and mathematical
Gerelateerde Links
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, RSCAL
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, ISOCAL
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, UKAS
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac,
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, RSCAL
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS
