Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac,
- RS-stocknr.:
- 655-960
- Fabrikantnummer:
- R&S UDS500-G
- Fabrikant:
- Rohde & Schwarz
Subtotaal (1 eenheid)*
€ 1.531,25
(excl. BTW)
€ 1.852,81
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 1 stuk(s) vanaf 02 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.531,25 |
*prijsindicatie
- RS-stocknr.:
- 655-960
- Fabrikantnummer:
- R&S UDS500-G
- Fabrikant:
- Rohde & Schwarz
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Rohde & Schwarz | |
| Multimeter Type | Bench | |
| Product Type | Digital Multimeter | |
| Model Number | UDS500-G | |
| Display Type | Digital | |
| Resistance Resolution | 0.1mΩ | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | |
| Maximum DC Voltage Measurement | 1kV dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum Resistance Measurement | 250mΩ | |
| Maximum DC Current Measurement | 10A dc | |
| Maximum AC Current Measurement | 10A ac | |
| True RMS | Yes | |
| DC Voltage Accuracy | 0.015 % rdg | |
| DC Current Resolution | 0.01μA ac | |
| DC Voltage Resolution | 0.1 μV dc | |
| AC Voltage Resolution | 1μV ac | |
| AC Current Resolution | 0.1μA ac | |
| Maximum Frequency | 100kHz | |
| Series | R&S UDS DIGITAL MULTIMETER | |
| Standards/Approvals | No | |
| Calibrated | ISOCAL | |
| Alles selecteren | ||
|---|---|---|
Merk Rohde & Schwarz | ||
Multimeter Type Bench | ||
Product Type Digital Multimeter | ||
Model Number UDS500-G | ||
Display Type Digital | ||
Resistance Resolution 0.1mΩ | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature | ||
Maximum DC Voltage Measurement 1kV dc | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum Resistance Measurement 250mΩ | ||
Maximum DC Current Measurement 10A dc | ||
Maximum AC Current Measurement 10A ac | ||
True RMS Yes | ||
DC Voltage Accuracy 0.015 % rdg | ||
DC Current Resolution 0.01μA ac | ||
DC Voltage Resolution 0.1 μV dc | ||
AC Voltage Resolution 1μV ac | ||
AC Current Resolution 0.1μA ac | ||
Maximum Frequency 100kHz | ||
Series R&S UDS DIGITAL MULTIMETER | ||
Standards/Approvals No | ||
Calibrated ISOCAL | ||
- Land van herkomst:
- MY
Gerelateerde Links
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac,
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, RSCAL
- Rohde & Schwarz UDS500-G R&S UDS DIGITAL MULTIMETER Bench Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac, UKAS
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, RSCAL
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, DKDCAL
- Rohde & Schwarz UDS500 Digital Multimeter True RMS, 10 A ac, 10 A dc, 750 V ac 1 kV dc, ISOCAL
