Taoglas MA1507.C.001 Round Multi-Band Antenna with SMA, SMA RP Connector, 4G, 5G
- RS-stocknr.:
- 690-813
- Fabrikantnummer:
- MA1507.C.001
- Fabrikant:
- Taoglas
Subtotaal (1 eenheid)*
€ 275,36
(excl. BTW)
€ 333,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 275,36 |
*prijsindicatie
- RS-stocknr.:
- 690-813
- Fabrikantnummer:
- MA1507.C.001
- Fabrikant:
- Taoglas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA, SMA RP | |
| Internal/External | External | |
| Gain | 29.6dB | |
| Antenna Physical Form | Round | |
| Antenna Mounting Type | Screw | |
| Lead Length | 5000mm | |
| Series | MA | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA, SMA RP | ||
Internal/External External | ||
Gain 29.6dB | ||
Antenna Physical Form Round | ||
Antenna Mounting Type Screw | ||
Lead Length 5000mm | ||
Series MA | ||
The Taoglas 7 in 1 next-generation permanent mount antenna for vehicle roof applications. It has a fully IP67 rated waterproof robust PC enclosure and base. The 7 antennas inside support 5G/4G, GPS/GLONASS/BeiDou, Wi-Fi (2.4GHz/5GHz). This outstanding patent-pending antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n and the emerging 802.11ac, and an optimized GPS/GLONASS/BeiDou patch antenna for location. The 5G/4G antennas also include backward compatibility to work at most worldwide 2G and 3G brand.
Cable Type RG 174
Connector Body Style Straight
Polarity RHCP
Connector Body Style Straight
Polarity RHCP
Gerelateerde Links
- Taoglas MA181.A.001 Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA998.A.001 Square Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA945.A.001 Square Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA321.A.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
