Taoglas MA1555.W.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- RS-stocknr.:
- 690-815
- Fabrikantnummer:
- MA1555.W.001
- Fabrikant:
- Taoglas
Subtotaal (1 eenheid)*
€ 283,06
(excl. BTW)
€ 342,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 283,06 |
*prijsindicatie
- RS-stocknr.:
- 690-815
- Fabrikantnummer:
- MA1555.W.001
- Fabrikant:
- Taoglas
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taoglas | |
| RF Protocols | 4G, 5G | |
| Frequency Range | 600 → 6000 MHz | |
| Connector Type | SMA | |
| Gain | 28dB | |
| Internal/External | External | |
| Antenna Physical Form | Round | |
| Antenna Mounting Type | Screw | |
| Lead Length | 350mm | |
| Series | SynergyX | |
| Alles selecteren | ||
|---|---|---|
Merk Taoglas | ||
RF Protocols 4G, 5G | ||
Frequency Range 600 → 6000 MHz | ||
Connector Type SMA | ||
Gain 28dB | ||
Internal/External External | ||
Antenna Physical Form Round | ||
Antenna Mounting Type Screw | ||
Lead Length 350mm | ||
Series SynergyX | ||
The Taoglas 5 in 1 next-generation permanent mount antenna designed for exceptional performance when used in conjunction with the next generation of routers. The 5 antennas inside support Multi-Band GNSS, and 5G/4G, covering 600 to 6000MHz. Combining Multi-band GNSS and 5G/4G in an incredibly compact, robust PC enclosure with a fully IP67 rated waterproof, the Synergy X MA1555 is the most powerful, compact combination antenna for your application.
Screw mounting style
Connector type termination style
Antenna Connector Type SMA
Connector type termination style
Antenna Connector Type SMA
Gerelateerde Links
- Taoglas MA181.A.001 Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA181.W.001 Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA8007.A.001 Plate Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA998.A.001 Square Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA945.A.001 Square Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA321.A.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
- Taoglas MA342.A.BI.001 Round Multi-Band Antenna with SMA Connector, 4G, 5G
